ADC12DJ2700AAVT

Texas Instruments
595-ADC12DJ2700AAVT
ADC12DJ2700AAVT

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit dual 2.7-GSP S or single 5.4-GSPS A 595-ADC12DJ2700AAV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12DJ2700
SMD/SMT
FCBGA-144
12 bit
1 Channel/2 Channel
Serial
2.7 GS/s, 5.4 GS/s
Differential/Single-Ended
Folding Interpolating
1.1 V, 1.9 V
1.1 V, 1.9 V
56.7 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADC12DJ2700EVM
DNL - Differential Nonlinearity: 0.7 LSB
ENOB - Effective Number of Bits: 9 Bit
Features: Ultra High Speed
FPBW - Full Power Bandwidth: 8.1 GHz
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 2.7 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 71 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 56 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: S/H ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12DJ2700 12-Bit RF-Sampling ADCs

Texas Instruments ADC12DJ2700 12-Bit, Dual 2.7GSPS or Single 5.4GSPS, RF-Sampling Analog-to-Digital Converters (ADCs) can directly sample input frequencies from DC to above 10GHz. The Texas Instruments ADC12DJ2700 can sample up to 2700MSPS in dual-channel mode and up to 5400MSPS in single-channel mode. The requirements of both high channel count or wide instantaneous signal bandwidth applications are easily met through the development of flexible software in programmable tradeoffs in channel count and Nyquist bandwidth. Direct RF sampling of L-band, S-band, C-band, and X-band for frequency agile systems is allowed via full-power input bandwidth (–3dB) of 8.0GHz, with usable frequencies exceeding the –3dB point in both dual- and single-channel modes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
1.529,02 € 382.255,00 €