78SR112VC

595-78SR112VC
78SR112VC

Mfr.:

Description:
DC/DC Converters - Through Hole (-)12Vout 0.4Amp Wide-Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
18 W
12 V
1.5 A
Industrial
+ 80 C
- 40 C
Brand: Texas Instruments
Case Style: Open Frame
Mounting Style: Through Hole
Packaging: Tube
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409101
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: