74ACT11244DBR

Texas Instruments
595-74ACT11244DBR
74ACT11244DBR

Mfr.:

Description:
Buffers & Line Drivers Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Non-Inverting
SSOP-24
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 650 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.9 ns at 5 V
Series: 74ACT11244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.998

Stock:
1.998 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,43 € 4,43 €
3,38 € 33,80 €
3,11 € 77,75 €
2,82 € 282,00 €
2,68 € 670,00 €
2,60 € 1.300,00 €
2,56 € 2.560,00 €
Full Reel (Order in multiples of 2000)
2,53 € 5.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩