74ACT11139PWR

Texas Instruments
595-74ACT11139PWR
74ACT11139PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
ACT
2 Input
4 Output
TSSOP-16
7.8 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Height: 1.15 mm
High Level Output Current: - 24 mA
Length: 5 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 24 mA
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 774 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74ACT11139
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,80 € 3.600,00 €
1,76 € 7.040,00 €