74ACT11004DW

Texas Instruments
595-74ACT11004DW
74ACT11004DW

Mfr.:

Description:
Inverters Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
SOIC-20
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Level: TTL
Input Type: TTL
Low Level Output Current: 24 mA
Output Level: CMOS
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 9.7 ns
Series: 74ACT11004
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
2,28 € 22,80 €
1,75 € 43,75 €
1,67 € 167,00 €