74AC11074DR

Texas Instruments
595-74AC11074DR
74AC11074DR

Mfr.:

Description:
Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop A 5 A 595-74AC11074D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
10.5 ns
- 24 mA
24 mA
3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 8.65 mm
Number of Channels: 2 Channel
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Quiescent Current: 4 uA
Reset Type: Set, Reset
Series: 74AC11074
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.308

Stock:
2.308 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,69 € 1,69 €
1,63 € 16,30 €
1,50 € 37,50 €
1,44 € 144,00 €
Full Reel (Order in multiples of 2500)
1,26 € 3.150,00 €
1,16 € 5.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments 74AC11074D
Texas Instruments
Flip-Flops Dual
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.