3220DFP-DGLEVM

Texas Instruments
595-3220DFP-DGLEVM
3220DFP-DGLEVM

Mfr.:

Description:
Interface Development Tools EVALUATE HD3SS3220 D FP IMPLEMENTATIONS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
USB Type-C
HD3SS3220
Brand: Texas Instruments
Description/Function: 10 Gbps USB 3.1 Type-C 2:1 mux with DRP controller
For Use With: HD3SS3220
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: 3220DFP-DGL
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 11/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €