SMBJ15CA R5

Taiwan Semiconductor
821-SMBJ15CAR5
SMBJ15CA R5

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 17.6V, 5%, Bidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
25.1 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJxx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,71 € 7,10 €
0,466 € 46,60 €
0,342 € 171,00 €
Full Reel (Order in multiples of 850)
0,31 € 263,50 €
0,286 € 486,20 €
0,276 € 1.173,00 €
0,239 € 2.234,65 €
0,20 € 4.930,00 €

Similar Product

Taiwan Semiconductor SMBJ15CA R5G
Taiwan Semiconductor
ESD Protection Diodes / TVS Diodes 600W, 17.6V, 5%, Bidirectional, TVS
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.