P4SMA30A R3

Taiwan Semiconductor
821-P4SMA30AR3
P4SMA30A R3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 30V, 5%, Unidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
25.6 V
SMD/SMT
41.4 V
28.5 V
SMA (DO-214AC)
10 A
400 W
- 55 C
+ 150 C
TVS Diodes
Reel
Cut Tape
Brand: Taiwan Semiconductor
Factory Pack Quantity: 1800
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,63 € 0,63 €
0,396 € 3,96 €
0,253 € 25,30 €
0,189 € 94,50 €
0,153 € 153,00 €
Full Reel (Order in multiples of 1800)
0,131 € 235,80 €
0,129 € 464,40 €
0,11 € 990,00 €
0,104 € 2.433,60 €

Similar Product

Taiwan Semiconductor P4SMA30A R3G
Taiwan Semiconductor
ESD Protection Diodes / TVS Diodes 400W, 30V, 5%, Unidirectional, TVS
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.