ESH2BA R2

Taiwan Semiconductor
821-ESH2BA-R2
ESH2BA R2

Mfr.:

Description:
Rectifiers 25ns 1A 100V Ultra F ast Recovery Rect

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
100 V
1 A
Ultra Fast Recovery Rectifiers
Single
900 mV
50 A
50 uA
25 ns
- 55 C
+ 175 C
ESH2xA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Part # Aliases: ESH2BA
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14.757

Stock:
14.757 Can Dispatch Immediately
Quantities greater than 14757 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,767 € 7,67 €
0,486 € 48,60 €
0,30 € 150,00 €
0,222 € 222,00 €
0,197 € 492,50 €
0,17 € 850,00 €
Full Reel (Order in multiples of 7500)
0,149 € 1.117,50 €
22.500 Quote