BZD27C82P RVG

Taiwan Semiconductor
821-BZD27C82PRVG
BZD27C82P RVG

Mfr.:

Description:
Zener Diodes Sub SMA 1000mW 6% Ze ner Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
82 V
SMD/SMT
DO-219AB-2
1 W
200 Ohms
- 55 C
+ 175 C
Single
10 mA
Reel
Cut Tape
BZD27C82P
Brand: Taiwan Semiconductor
Height: 1.43 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Length: 1.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.13 %/C
Vf - Forward Voltage: 1.2 V
Width: 2.9 mm
Zener Current: 1 uA
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,605 € 6,05 €
0,397 € 39,70 €
0,312 € 156,00 €
0,279 € 279,00 €
Full Reel (Order in multiples of 3000)
0,237 € 711,00 €
0,216 € 1.296,00 €
0,211 € 1.899,00 €
0,203 € 4.872,00 €