2M12Z R0

Taiwan Semiconductor
821-2M12ZR0
2M12Z R0

Mfr.:

Description:
Zener Diodes DO-204AC (DO-15), 2000mW, 5%, Zener Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
12 V
Through Hole
DO-15-2
2 W
5 %
4.5 Ohms
- 55 C
+ 175 C
Single
41.5 mA
Reel
Cut Tape
2MxxxZ
Brand: Taiwan Semiconductor
Height: 3.6 mm
Ir - Reverse Current: 1 uA
Length: 7.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Width: 3.6 mm
Zener Current: 152 mA
Part # Aliases: 2M12Z
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Quantities greater than 241 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,613 € 6,13 €
0,389 € 38,90 €
Full Reel (Order in multiples of 3500)
500 Quote