1N5241B A0G

Taiwan Semiconductor
821-1N5241BA0G
1N5241B A0G

Mfr.:

Description:
Zener Diodes 500mW, 5%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
11 V
Through Hole
DO-35-2
500 mW
5 %
1 uA
22 Ohms
+ 200 C
Single
20 mA
Ammo Pack
1N5241B
Brand: Taiwan Semiconductor
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Zener Current: 20 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,12 € 1,20 €
0,074 € 7,40 €
0,053 € 26,50 €
0,046 € 46,00 €
0,04 € 100,00 €
Full Ammo Pack (Order in multiples of 5000)
0,034 € 170,00 €
0,03 € 300,00 €
0,023 € 575,00 €