TEQ 20-4823WIR

TRACO Power
495-TEQ20-4823WIR
TEQ 20-4823WIR

Mfr.:

Description:
DC/DC Converters - Chassis Mount 20W 18-75Vin +/-15V 667mA Iso Encap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
20 W
15 V
667 mA
- 15 V
667 mA
2.25 kV
103 mm
57.2 mm
26.1 mm
Industrial
+ 93 C
- 40 C
TEQ 20WIR
Brand: TRACO Power
Input Voltage: 18 V to 75 V
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).

TEQ-20WIR Ruggedized 20W DC/DC Converters

TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters are EN 50155 approved for railway and transit applications as well as industrial requirements where a robust DC/DC power source is required. These chassis-mountable units deliver up to 88% efficiency while providing protection against short circuits, overvoltage, and overtemperature. The series provides increased EMC immunity against surge, burst, radiated, and conducted disturbances. TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters are encased in a rugged metal chassis with a heatsink construction and an operating temperature of up to +83°C with natural convection cooling (+93°C with power derating). These converter modules have an ultra-wide 4:1 input voltage range with output ratings of 5VDC at 4000mA, 12VDC at 1670mA, ±12VDC at 833mA, 15VDC at 1330mA, ±15VDC at 667mA, and 24VDC at 833mA.

Availability

Stock:
22 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,85 € 129,85 €
122,98 € 1.229,80 €
120,33 € 3.008,25 €
118,38 € 5.919,00 €
112,59 € 11.259,00 €