2181BS08-T

887-2181BS08-T
2181BS08-T

Mfr.:

Description:
Audio Amplifiers Trimmable VCA SO-8

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Audio Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
SOIC-8
4 V
18 V
0 C
+ 70 C
SMD/SMT
2181
Tube
Brand: THAT
GBP - Gain Bandwidth Product: 20 MHz
Ib - Input Bias Current: 12 mA
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 12 V/us
Factory Pack Quantity: 98
Subcategory: Audio ICs
Supply Type: Dual
Tradename: Blackmer
Vos - Input Offset Voltage: 5 mV
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: