HDB36-24-14SN-059

TE Connectivity
571-HDB3624-14SN-059
HDB36-24-14SN-059

Mfr.:

Description:
Automotive Connectors PL HDB30 24 SHL 14 WY N SEAL BKWY CLMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Connectors
14 Position
Cable Mount / Free Hanging
20 AWG
6 AWG
Silver
Brand: TE Connectivity
Current Rating: 13 A, 25 A, 100 A
Material: Aluminum
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Wire Gauge Range: 6 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,48 € 4.148,00 €