178478-1

571-178478-1
178478-1

Mfr.:

Description:
Automotive Connectors AMP UP CAP HSG F/H 4P NATURAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
4 Position
3.96 mm (0.156 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Bulk
Brand: TE Connectivity
Contact Type: Receptacle
Current Rating: 12 A
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Voltage Rating: 300 V
Unit Weight: 1,451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: