1-521766-2

TE Connectivity
571-1-521766-2
1-521766-2

Mfr.:

Description:
Headers & Wire Housings PL MKIII 250 REC HSG 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
10.8 mm (0.425 in)
Cable Mount / Free Hanging
Crimp
Straight
Nickel
- 40 C
+ 130 C
Brand: TE Connectivity
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4500
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
18.000 Can Dispatch in 20 Days
Minimum: 18000   Multiples: 18000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,162 € 2.916,00 €