1-1452058-1

TE Connectivity
571-1-1452058-1
1-1452058-1

Mfr.:

Description:
Automotive Connectors MQS 1.5 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
18 AWG
15 AWG
MQS 1.5
Reel
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Type: Tab
Current Rating: 7.5 A
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 8000
Subcategory: Automotive Connectors
Tradename: MQS
Type: Contact
Wire Gauge Range: 15 AWG to 18 AWG
Unit Weight: 266 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro Quadlok System (MQS) Auto Connectors

TE Connectivity's (TE) Micro Quadlok System (MQS) Auto Connectors utilize a 2.54mm centerline for applications in motor vehicles where vibration and mechanical stress are a concern. TE's MQS includes the positive features of existing contact systems, including high packing density, a high load of current-carrying capacity, robust design, and safe handling. The receptacle contacts and pin contacts are able to be inserted safely into the contact cavity and latch in with a clear click. The receptacle makes contact with four contact points on a 0.63mm x 0.63mm pin contact and reaches a current-carrying capacity of up to 7.5A at +80°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 24000   Multiples: 24000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
0,219 € 5.256,00 €