CONREVMCX012

TE Connectivity / Linx Technologies
712-CONREVMCX012
CONREVMCX012

Mfr.:

Description:
RF Connectors / Coaxial Connectors RP-MCX Male Right Angle Crimp, RG-174

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
RP-MCX
Jack (Pin)
50 Ohms
Right Angle
Reverse
RG-174
Bulk
Body Finish: Gold
Body Style: Right Angle
Brand: TE Connectivity / Linx Technologies
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: RP-MCX
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: