ANT-W63WS2-RPS

TE Connectivity / Linx Technologies
712-ANT-W63WS2-RPS
ANT-W63WS2-RPS

Mfr.:

Description:
Antennas RF Antenna WiFi 6/WiFi 6E 2.4GHz 5GHz 6GHz WLAN HingedBlade RP-SMA MaleConnector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
7.125 GHz
WiFi 6E
50 Ohms
30 W
- 30 C
+ 85 C
Dipole
3 Band
PCB Mount
Connector
RP-SMA Plug
133.5 mm
20.1 mm
10 mm
W63
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas

TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas deliver superior performance in the 2.4GHz, 5GHz, and 6GHz bands while supporting Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7. These compact antennas provide a ground plane-independent dipole antenna solution. The hinged rotating design allows positioning for optimum performance and reduces the potential for damage from impact. TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi 6/6E/7 Antennas are available with an SMA plug (male pin) or an RP-SMA plug (female socket) connector.

In Stock: 854

Stock:
854 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,24 € 10,24 €