ANT-916-MHW-RPS-S

TE Connectivity / Linx Technologies
712-ANT-916-MHW-RPSS
ANT-916-MHW-RPS-S

Mfr.:

Description:
Antennas 916MHz MHW Dipole RPSMA, 79'' Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
816 MHz
1 GHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Module
T-Bar
5.4 dBi
200 MHz
50 Ohms
1.9
1 Band
Adhesive Mount
Connector
RP-SMA Male
916 MHz
Remote Control, Monitoring, Sensing Networks
138 mm
34 mm
9.7 mm
2 M RG174
MHW
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 2 m
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 55,784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MHW Series Dipole Antennas

TE Connectivity / Linx Technologies MHW Series Dipole Antennas are compact and unobtrusive with adhesive that sticks to flat, non-conductive surfaces, such as windows, drywall, ceiling tiles, plastic, and more. TE Connectivity / Linx Technologies MHW Series Dipole Antennas have excellent performance, omni-directional pattern, very low VSWR, two flexible shafts, and are rugged and damage-resistant. MHW antennas are supplied with either 6.5 feet (2m) or 15 feet (4.6m) of RG-174 cable and attach via a standard SMA or Part 15 compliant RP-SMA connector.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,84 € 17,84 €
17,54 € 175,40 €
17,06 € 511,80 €
15,97 € 3.992,50 €
15,82 € 7.910,00 €
1.000 Quote