VLS201610HBX-R24M

TDK
810-VLS201610HBXR24M
VLS201610HBX-R24M

Mfr.:

Description:
Power Inductors - SMD RECOMMENDED ALT 810-VLS20161HBXR24M1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
High Power Inductor
0806 (2016 metric)
Shielded
240 nH
20 %
5.15 A
30 mOhms
5.15 A
- 40 C
+ 105 C
Standard
2 mm
1.6 mm
1 mm
Metal
VLS-HBX
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Case Code - in: 0806
Case Code - mm: 2016
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Unit Weight: 21,475 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VLS-HBX & VLX-HBX-1 Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. The low-profile product lineup features maximum heights of 1.0mm to 4.5mm, allowing for a variety of different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. TDK VLS Inductors are available for use in applications ranging from smartphones and tablet terminals, to LCD LED backlight panels, to automotive navigation and infotainment.

VLS Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. This low-profile product lineup features maximum heights ranging from 0.8mm to 4.5mm, allowing for different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. The VLS-E series is designed for smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, and compact power supply modules. The VLS-E-CA inductors are specially designed for car navigation, car stereo, and car accessory applications. VLS-CX, VLS-EX, and VLS-EX-H inductors achieve larger current and lower Rdc by optimizing the ferrite core figure. VLS-HBX-1 Inductors use a metallic magnetic material and achieve larger current through the metallic magnetic material.

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.

Availability

Stock:

Similar Products