VLBU10060120T-R10L-1

TDK
810-VLBU10060120R10L
VLBU10060120T-R10L-1

Mfr.:

Description:
Power Inductors - SMD 0.10uH 15% 0.12mOhm 133A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
10 mm x 6 mm x 12 mm
Unshielded
100 nH
15 %
83 A
120 uOhms
133 A
- 40 C
+ 125 C
Standard
10 mm
6 mm
12 mm
Ferrite
VLBU
Reel
Cut Tape
Application: Commercial
Brand: TDK
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: VLBU10060120T-R10L-1 -
Unit Weight: 3,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VLBU1006 Inductors

TDK VLBU1006 Inductors are designed for a power supply current that improves saturation current with high BS ferrite material. VLBU1006 inductors feature low DC resistance, a wide operating temperature range, and a compact SMD package for high-current designs. These narrow inductors are designed for multi-phase operation, including Vcore regulators, voltage regulator modules (VRMs), point-of-load (PoL) converters, and memory power applications. Specifications for the VLBU1006 inductors from TDK include a -40°C to +125°C operating temperature range, 100kHz measuring frequency, and ±15% or ±20% tolerance.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

VLBU Inductors

TDK VLBU Inductors feature lower DC resistance (DCR) and a saturation current rating from 21A to 160A thanks to a connecting wireless structure. These inductors offer a wide inductance range and are used as power supply circuits for SMD inductors that are made up of ferrite materials. The VLBU1007090 variants support direct current sensing under high-temperature conditions, while the VLBU9664100L, VLBU1024660F1, and VLBU805080 types are narrow inductors for multiphase applications. The VLBU6565100T inductors reduce the mounting area. TDK VLBU Inductors are suitable for use in data servers, voltage regulation modulators (VRMs), telecom base stations, computing, and industrial applications.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

In Stock: 2.608

Stock:
2.608 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,57 € 15,70 €
1,29 € 129,00 €
Full Reel (Order in multiples of 300)
1,22 € 366,00 €
1,20 € 720,00 €
1,13 € 1.017,00 €
1,09 € 2.616,00 €
0,998 € 4.790,40 €