TFM141208BLE-R33MTCA

TDK
810-TFM14128BLER33MT
TFM141208BLE-R33MTCA

Mfr.:

Description:
Power Inductors - SMD IND 330NH 4.9A 25MOHM -40-125 DegreeC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
1412 (0604 metric)
Shielded
330 nH
20 %
4.5 A
25 mOhms
- 40 C
+ 125 C
Soft
1.4 mm
1.2 mm
0.8 mm
Metal
TFM-BLE
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Case Code - in: 0604
Case Code - mm: 1412
Core Type: Thin Film
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Part # Aliases: TFM141208BLE-R33MTCA -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

TFM-BLE Thin-Film Power Circuit Inductors

TDK TFM-BLE Thin-Film Power Circuit Inductors utilize a magnetic metal material with high saturation magnetic flux density to meet the DC bias characteristics required by inductors for power circuits. These inductors offer mounting stability and can be mounted to general-purpose land patterns, featuring the same footprint and terminal structures as general chip parts. A closed magnetic circuit structure minimizes leakage flux. TDK TFM-BLE Thin-Film Power Circuit Inductors feature a 0.24µH to 1µH inductance range with ±20% tolerance, a typical DC resistance range of 18mΩ to 54mΩ, and a -40°C to +125°C operating temperature range.

TFM Thin Film Metal Inductors for Power Circuits

TDK TFM Thin Film Metal Inductors for Power Circuits are miniature, low-profile thin-film metal power inductors with up to twice the rated current and half the DC resistance of comparable ferrite inductors. The inductors feature inductances ranging from 0.47μH to 2.2μH and rated currents from 0.8A to 5.1A, offering a wide selection for various needs. TDK TFM Thin Film Metal Inductors for Power Circuits are high-rated current, small-footprint, low-profile inductors well-suited for use in the DC-DC converters that serve as power supplies in smartphones, tablet PCs, and mobile devices.

In Stock: 5.710

Stock:
5.710 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,378 € 0,38 €
0,331 € 3,31 €
0,304 € 7,60 €
0,246 € 24,60 €
0,231 € 57,75 €
0,206 € 103,00 €
0,191 € 191,00 €
Full Reel (Order in multiples of 3000)
0,18 € 540,00 €
0,171 € 1.026,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩