B43504B5227M002

TDK
871-B43504B5227M002
B43504B5227M002

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC 3 Terms 4.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
220 uF
450 VDC
30 mm (1.181 in)
40 mm (1.575 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
3000 Hour
20 %
1.2 A
610 mOhms
- 25 C
+ 105 C
3 Pin
B43504
Bulk
Brand: TDK
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Part # Aliases: B43504B5227M2
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 9,80 €
7,38 € 73,80 €
6,54 € 327,00 €
5,96 € 476,80 €
5,50 € 5.720,00 €
5,11 € 10.220,00 €