CSS280-24

TDK-Lambda
967-CSS28024
CSS280-24

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, Medical, 115-230VAC, Output 24V 11.66A, 280W (Screw terminals)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
280 W
90 VAC to 264 VAC
1 Output
24 VDC
11.66 A
Open Frame
4 kVAC
91 %
Industrial
127 mm
76.2 mm
30 mm
IEC 60601-1
CSS280
Brand: TDK-Lambda
Compliance: CE; IEC/EN/UL 60601-1; 60950-1
Dimensions: 127 mm x 76.2 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC to DC Power Supply
Part # Aliases: CSS280-24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock: