INMP504ACEZ-R7

TDK InvenSense
410-INMP504ACEZ-R7
INMP504ACEZ-R7

Mfr.:

Description:
MEMS Microphones Low-Noise Microphone with Bottom Port and Analog Output

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
RoHS:  
- 38 dB
65 dB
100 Hz to 16 kHz
200 uA
- 40 C
+ 85 C
Analog
Bottom
3.35 mm
2.2 mm
0.88 mm
Reel
Cut Tape
Brand: TDK InvenSense
Directional Properties: Omnidirectional
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: LGA-3
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.6 V
Technology: MEMS
Termination Style: SMD/SMT
Type: Ultra-Low Noise Microphone
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,16 € 31,60 €
2,87 € 71,75 €
2,58 € 129,00 €
2,22 € 555,00 €
2,00 € 1.000,00 €
Full Reel (Order in multiples of 1000)
1,89 € 1.890,00 €