USBMBADAPT

StarTech
16-USBMBADAPT
USBMBADAPT

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6 inch USB A Female to Motherboard Header Converter

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Adapters
Adapter
IDC
4 Position
USB 2.0 Type-A
4 Position
Female / Female
6 in
Gray
Bulk
Brand: StarTech
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,26 € 9,26 €
7,87 € 78,70 €
7,28 € 182,00 €
7,03 € 351,50 €
6,69 € 669,00 €
6,27 € 1.567,50 €
5,97 € 2.985,00 €
5,68 € 5.680,00 €