USB3SPLATE

StarTech
16-USB3SPLATE
USB3SPLATE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2 Port USB 3 0 A Female Slot Plate Converter

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Adapters
Adapter
USB Type A
9 Position
IDC
20 Position
Female
28 AWG
1.6 ft
Blue
Bulk
Brand: StarTech
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,25 € 23,25 €
20,62 € 206,20 €
19,66 € 491,50 €
18,29 € 1.829,00 €
17,44 € 4.360,00 €
16,82 € 8.410,00 €