USB3SAUB3

StarTech
16-USB3SAUB3
USB3SAUB3

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3 ft USB 3 0 Super Speed Cable A to Micro B

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
Cable A to Micro B
USB Type A
9 Position
USB 3.0 Micro-B
10 Position
Male / Male
28 AWG
3 ft
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,38 € 15,38 €
13,06 € 130,60 €
12,25 € 306,25 €
11,66 € 583,00 €
11,10 € 1.110,00 €
10,41 € 2.602,50 €
9,92 € 4.960,00 €
9,88 € 9.880,00 €