USB2HABMY6

StarTech
16-USB2HABMY6
USB2HABMY6

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6 ft USB Y Cable A and Mini B

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB Y Cable
USB 2.0 Type-A
4 Position
USB Mini-B
5 Position
Male / Male
24 AWG, 28 AWG
6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
330 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,24 € 8,24 €
7,00 € 70,00 €
6,55 € 163,75 €
6,24 € 312,00 €
5,94 € 594,00 €
5,57 € 1.392,50 €
5,31 € 2.655,00 €
5,06 € 5.060,00 €