USB2CC6FWHE

StarTech
16-USB2CC6FWHE
USB2CC6FWHE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB C Cable M M 6FT USB 2 0 TPE White 60W 1pk

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB Cable
USB 2.0 Type C
USB 2.0 Type C
Male / Male
24 AWG, 30 AWG
3.3 ft
White
Bulk
5 VDC, 9 VDC, 12 VDC, 15 VDC, 20 VDC
Brand: StarTech
Current Rating: 3 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 62 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,94 € 9,94 €
8,45 € 84,50 €
7,91 € 197,75 €
7,53 € 376,50 €
7,17 € 717,00 €
6,73 € 1.682,50 €
6,41 € 3.205,00 €
6,10 € 6.100,00 €