USB2CC50CM

StarTech
16-USB2CC50CM
USB2CC50CM

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 50cm USB 2 0 C to C Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB Cable
USB 2.0 Type C
24 Position
USB 2.0 Type C
24 Position
Male / Male
22 AWG, 30 AWG
1.6 ft
Black
Bulk
5 VDC, 9 VDC, 12 VDC, 15 VDC, 20 VDC
Brand: StarTech
Current Rating: 3 A
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,68 € 14,68 €
12,47 € 124,70 €
11,69 € 292,25 €
11,13 € 556,50 €
10,60 € 1.060,00 €
9,93 € 2.482,50 €
9,46 € 4.730,00 €