USB2CC3FWHE

StarTech
16-USB2CC3FWHE
USB2CC3FWHE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB C Cable M M 3FT USB 2 0 TPE White 60W Single PK

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB Cable
USB 2.0 Type C
USB 2.0 Type C
Male / Male
24 AWG, 30 AWG
3.3 ft
White
Bulk
5 VDC, 9 VDC, 12 VDC, 15 VDC, 20 VDC
Brand: StarTech
Current Rating: 3 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,18 € 7,18 €
6,10 € 61,00 €
5,72 € 143,00 €
5,44 € 272,00 €
5,19 € 519,00 €
4,86 € 1.215,00 €
4,63 € 2.315,00 €
4,40 € 4.400,00 €