USB2CC1M

StarTech
16-USB2CC1M
USB2CC1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m USB 2 0 C to C Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB Cable
USB 2.0 Type C
24 Position
USB 2.0 Type C
24 Position
Male / Male
22 AWG, 30 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Current Rating: 3 A
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,03 € 15,03 €
12,77 € 127,70 €
11,97 € 299,25 €
11,40 € 570,00 €
10,86 € 1.086,00 €
10,18 € 2.545,00 €
9,69 € 4.845,00 €