USB2AC3FBKE

StarTech
16-USB2AC3FBKE
USB2AC3FBKE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB A to C Cable M M 3FT USB 2 0 TPE Black 15W

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB-A to USB-C
USB 2.0 Type-A
4 Position
USB 2.0 Type-C
Male / Male
24 AWG, 32 AWG
3 ft
Black
Bulk
Brand: StarTech
Current Rating: 3 A
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 644

Stock:
644 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,27 € 7,27 €
6,17 € 61,70 €
5,79 € 144,75 €
5,51 € 275,50 €
5,25 € 525,00 €
4,92 € 1.230,00 €
4,69 € 2.345,00 €
4,46 € 4.460,00 €