RKCOND17HD

StarTech
16-RKCOND17HD
RKCOND17HD

Mfr.:

Description:
KVM Switches 17 in Rackmount LCD Console

Lifecycle:
New At Mouser
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: KVM Switches
Delivery Alerts:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Rackmount KVM Switch
1 Port
Rack Mount
DVI, VGA
USB
1 Display
1920 x 1080
Brand: StarTech
Packaging: Bulk
Product Type: Rack Mount / Server PCs
Factory Pack Quantity: 1
Unit Weight: 13,602 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 11/20/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.650,52 € 1.650,52 €