PR25GR-NETWORK-CARD

StarTech
179-P25GRNETWORKCARD
PR25GR-NETWORK-CARD

Mfr.:

Description:
Interface Modules 2-Port 5G Gigabit PCIe Network Adapter Card, Realtek RTL8126, TAA Compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Network Adapter Cards
2 Port
5 Gb/s
PCIe
5 C
+ 65 C
Brand: StarTech
Dimensions: 12.1 cm x 8.6 cm x 1.8 cm
Mounting Style: Cable
Product Type: Interface Modules
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,26 € 166,26 €
154,78 € 1.547,80 €
149,17 € 3.729,25 €
145,83 € 7.291,50 €
100 Quote