PEXUSB314A2V2

StarTech
16-PEXUSB314A2V2
PEXUSB314A2V2

Mfr.:

Description:
Interface Development Tools 4 Port USB 3 1 PCI E Card w 2 Dedicated Channels

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Development Tools
RoHS:  
PCIe Serial Cards
PCI Express
Bulk
Brand: StarTech
Dimensions: 4.7 in x 5.9 in x 0.7 in
Interface Type: USB 3.2
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,12 € 141,12 €
125,19 € 1.251,90 €
119,37 € 2.984,25 €
119,25 € 5.962,50 €