DP14MM2M

StarTech
16-DP14MM2M
DP14MM2M

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 2m DisplayPort 1 4 Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Display Port Cables
DisplayPort Cable
DisplayPort
DisplayPort
20 Conductor
6.2 ft
34 AWG
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,32 € 22,32 €
18,96 € 189,60 €
17,78 € 444,50 €
16,92 € 846,00 €
16,12 € 1.612,00 €
15,11 € 3.777,50 €
14,57 € 7.285,00 €