DP14MDPMM1MB

StarTech
16-DP14MDPMM1MB
DP14MDPMM1MB

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Mini DP to DP 1 4 Cable M M Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Display Port Cables
DisplayPort Cable
Mini DisplayPort
DisplayPort
20 Conductor
3.3 ft
34 AWG
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio/Video/RCA Cables

StarTech Audio/Video/RCA Cables deliver high‑performance video and audio connectivity for modern workstations. These audio/video cables support 4K and 8K resolutions, high bandwidth, high dynamic range (HDR), and multi‑monitor setups for DisplayPort, HDMI, and USB Type‑C® environments. These StarTech cables feature EMI shielding, durable connectors, and plug‑and‑play operation for reliable long‑term use. Applications include multi-monitor workstations, high-performance graphics processing unit (GPU) systems, conference rooms/presentation systems using DisplayPort or HDMI displays, and digital signage.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,61 € 30,61 €
26,02 € 260,20 €
24,38 € 609,50 €
23,22 € 1.161,00 €
22,11 € 2.211,00 €
20,73 € 5.182,50 €