CDP2HDMDP

StarTech
16-CDP2HDMDP
CDP2HDMDP

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB C Multiport Video Adapter - HDMI or Mini DisplayPort -HDR 4K Display Adapter

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
USB-C
HDMI-2.0
15.2 cm
Gray
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
321 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,17 € 26,17 €
25,18 € 251,80 €
24,33 € 608,25 €
23,91 € 1.195,50 €
23,50 € 2.350,00 €
22,84 € 5.710,00 €
22,16 € 11.080,00 €
2.500 Quote