CDP2DP146B

StarTech
16-CDP2DP146B
CDP2DP146B

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB C to DP 1 4 cable HBR3 1 8m

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Display Port Cables
USB-C
DisplayPort
6 ft
Black
Bulk
Brand: StarTech
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,86 € 38,86 €
33,14 € 331,40 €
31,70 € 792,50 €
30,68 € 1.534,00 €
29,65 € 2.965,00 €
26,33 € 6.582,50 €