CABSHELFV2U-12-RACK

StarTech
16-CABSHELFV2U12RACK
CABSHELFV2U-12-RACK

Mfr.:

Description:
Racks & Rack Cabinet Accessories 2U Vented Server Rack Shelf, 12" Mounting Depth, Cantilever Tray/Max 25lb/11.3kg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Vented Server Rack Shelfs
Cantilever Tray
Black
19 in
12.6 in
3.5 in
Steel
Brand: StarTech
Dimensions: 19 in x 12.6 in x 3.5 in
Number of Rack Units: 2 U
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9403999045
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,28 € 43,28 €
37,33 € 186,65 €
34,85 € 348,50 €
34,23 € 855,75 €
33,60 € 1.680,00 €