CABSHELFV1U-16-RACK

StarTech
16-CABSHELFV1U-6RACK
CABSHELFV1U-16-RACK

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1U Vented Server Rack Shelf, 16in Mounting Depth, Cantilever Tray/Max 30lb/14kg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Vented Server Rack Shelfs
Cantilever Tray
Black
18.9 in
15.7 in
2 in
Steel
Brand: StarTech
Dimensions: 18.9 in x 15.7 in x 2 in
Number of Rack Units: 1 U
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9403999045
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,22 € 45,22 €
39,02 € 195,10 €
36,41 € 364,10 €
35,77 € 894,25 €
35,11 € 1.755,50 €