C22G-USB-ETHERNET

StarTech
16-C22G-USB-ETHERNET
C22G-USB-ETHERNET

Mfr.:

Description:
Interface Modules USB C 2 5G Ethernet Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Adapters
Ethernet Adapter
1 Port
2.5 Gbps
RJ45
0 C
+ 45 C
Bulk
Brand: StarTech
Dimensions: 6 in x 0.8 in x 0.6 in
Operating Supply Voltage: 5 VDC
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Interface Modules

StarTech Interface Modules upgrade or expand network access and connectivity from a single USB Type‑C® or USB-A port. The range of modules includes multi‑port USB hubs, high‑speed Ethernet adapters, and expansion cards for laptops and desktops. These easy-to-install interface modules support up to 2.5GbE Ethernet over standard Cat5e cables. These StarTech modules are compact and portable, while providing USB 3.2 speeds up to 10Gbps.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
30
Expected 11/20/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,57 € 40,57 €
34,99 € 349,90 €
32,94 € 823,50 €
31,36 € 1.568,00 €
29,87 € 2.987,00 €
28,00 € 7.000,00 €