BOM06501

Spectrum Control
657-BOM06501
BOM06501

Mfr.:

Description:
Signal Conditioning FEED-THRU FILTERS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
609 MHz
6 MHz
75 Ohms
Through Hole
- 40 C
+ 85 C
Brand: Spectrum Control
Mounting Style: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)