51-323-313

Spectrum Control
657-51-323-313
51-323-313

Mfr.:

Description:
EMI Feedthrough Filters 200VDC/125VAC 1A LOW PASS HERM FILTER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: N
Pi Filter
500 nF
125 VAC, 200 VDC
1 A
27 mOhms
Tray
Brand: Spectrum Control
Diameter: 17.45 mm
Insertion Loss: 70 dB
Length: 26.187 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Thread Size: 5/16-24 UNF-2A
Type: Hermetically Sealed Threaded Case Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504909090
USHTS:
8548000000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)