1233-000

Spectrum Control
657-1233-000
1233-000

Mfr.:

Description:
EMI Feedthrough Filters SOLDER IN .022uF 10A Pi Circuit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
1233
Pi Filter
22 nF
70 V
10 A
- 55 C
+ 125 C
Brand: Spectrum Control
Diameter: 3.56 mm
Insertion Loss: 70 dB
Length: 3.96 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Type: EMI Filters
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: